Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No14 26 160Copy
Order Code3483370
Also Known AsGTIN UPC EAN: 4003773040279
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY480.920 (CNY543.4396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY480.92 (CNY543.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No14 26 160Copy
Order Code3483370
Also Known AsGTIN UPC EAN: 4003773040279
Technical Datasheet
Stripping Capacity AWG15AWG to 13AWG
Stripping Capacity Metric1.5mm to 2.5mm
For Use WithSingle Conductors & NYM Cables
Product Range-
Product Overview
With long cutter. High cutting capacity due to high leverage joint. Precision stripping holes for single (solid) conductors of 1.5 and 2.5 mm². Convenient cutting of NYM cables up to 5 x 2.5 mm². Long tips for ultra fine cutting work also in confined areas. Induction hardened precision blades, cutting edge hardness approx. 60 HRC. Vanadium electric steel, forged, multi stage oil-hardened.
Technical Specifications
Stripping Capacity AWG
15AWG to 13AWG
For Use With
Single Conductors & NYM Cables
Stripping Capacity Metric
1.5mm to 2.5mm
Product Range
-
Technical Docs (1)
Alternatives for 14 26 160
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238499