Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY538.860 (CNY608.9118) |
| 5+ | CNY528.090 (CNY596.7417) |
| 10+ | CNY517.310 (CNY584.5603) |
| 25+ | CNY506.530 (CNY572.3789) |
| 50+ | CNY495.760 (CNY560.2088) |
| 100+ | CNY484.980 (CNY548.0274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY538.86 (CNY608.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHT312SCopy
Order Code4214901
Stripping Capacity Metric3.5mm to 5mm
For Use WithCoaxial Cables
Product Range-
SVHCTo Be Advised
Product Overview
HT312S is a coax cable stripper. This series offers a choice of two time saving tools to quickly and accurately cut and trim the coaxial jacket, shield and inner insulation in one easy step. Just lock the tool over the coax, spin clockwise 4 or 5 times and pull off the unwanted portion. Compartment holds hex key to align sensitive socket and adjust blade cut for optimum results. Typical applications are cable assembly, cable installation, cable repair.
- Suitable for common cable sizes of RG213, RG11 and RG8
- Three blade construction for optimum performance
- Adjustable to assure accuracy
- Preparation of coaxial cable for connector termination
- Quickly and accurately stripes coaxial cable
- 3-blade for RG213/11/8
Technical Specifications
Stripping Capacity Metric
3.5mm to 5mm
Product Range
-
For Use With
Coaxial Cables
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0821