Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY881.220 (CNY995.7786) |
| 6+ | CNY863.600 (CNY975.868) |
| 12+ | CNY845.980 (CNY955.9574) |
Product Information
Product Overview
430009 is a fibre optic cable stripper. It is the ideal tool to dismantle optical fibres and coaxial cables without damaging the conductor. It can safely and easily strip all hard outer sheaths and control the adjustment from circular to longitudinal cuts with a swivel lever. Suitable for plastic tubes from 6 to 25mm can also be cut with ease. Its low weight and its compact form as well as its easily interchangeable blade make the FK25 a true companion in both the professional and hobby sectors. Includes precise setting options: operate with one hand, manual adjustment from circular to longitudinal cuts with swivel lever.
- For fibre-optic, coaxial and other insulated cables with 6 to 25mm diameter
- Easy and safe stripping, even through hard outer sheaths
- Ergonomic housing made out of high-performance plastic
- Replacement blade easily interchangeable, lightweight
- 30mm width, 45mm depth, 85mm height
- Exact positioning of cable in the housing socket prior to stripping
Technical Specifications
-
CK Tools Fibre Optic, Coaxial & Insulated Cables
No SVHC (21-Jan-2025)
6mm to 25mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate