Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No12 64 180Copy
Order Code1854186
Also Known AsGTIN UPC EAN: 4003773073284
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY907.880 (CNY1,025.9044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY907.88 (CNY1,025.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 64 180Copy
Order Code1854186
Also Known AsGTIN UPC EAN: 4003773073284
Technical Datasheet
Stripping Capacity AWG19AWG to 13AWG
Stripping Capacity Metric0.75mm² to 2.5mm²
For Use WithPVC Insulated Flat Cables
Product Range-
Product Overview
For PVC insulated flat cables up to a max. 12 mm width and 0.75 to 2.5 mm². Adapts automatically to the various conductor heights- prevents damage to the conductor. Long stripping lengths possible. Blade replaceable. Smoothly operating mechanism. Low weight. Body: plastic, fibreglass-reinforced. Blade: special tool steel, oil-hardened.
Technical Specifications
Stripping Capacity AWG
19AWG to 13AWG
For Use With
PVC Insulated Flat Cables
Stripping Capacity Metric
0.75mm² to 2.5mm²
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14