Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.070 (CNY250.9391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.07 (CNY250.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
6156330 is a screwdriver bit socket 1/2" for recessed short TX screws (M7 - M8). With pressed-in pin in GEDORE vanadium special steel, gun-metal finish.
- Square drive as per DIN 3120 - C 12.5, ISO 1174, with ball retention groove
- Manually operated, with non-slip cross knurling, chrome-plated material
- T40 tip size TX (recess), 6.65mm tip size TX (recess)
- 55mm total length, 23mm total width, 23mm total height
- 12.5mm drive connector square female (metric), 17.0mm tip length, 22.5mm insert Ø actuator
Technical Specifications
Socket Type
TX
AF Size - Imperial
-
Product Range
-
AF Size - Metric
6.65mm
Drive Size - Imperial
1/2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08