Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No335MT-75.GB.H.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236153
Product RangeSmartCut Series
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.360 (CNY149.5668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.36 (CNY149.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No335MT-75.GB.H.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236153
Product RangeSmartCut Series
Technical Datasheet
Scissor TypeGeneral Purpose
Blade Length - Metric71mm
Overall Length - Metric200mm
Blade Length - Imperial2.8"
Overall Length - Imperial7.87"
Handle MaterialPP (Polypropylene), TPR (Thermoplastic Rubber)
Product RangeSmartCut Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
335MT-75.GB.H.IT is a SmartCut scissor with straight, strong long blades, ideal for large objects. The micro-serrated blade allows non-slip cutting. The polypropylene/thermoplastic rubber handles provide the scissor with an ergonomic handle suitable for comfortable multiple light-duty cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Stainless steel (hardened AISI 420) body material
- Sandpaper coating/finishing
- Polypropylene (PP) and thermoplastic rubber (TPR) handle material
- 200mm OAL, 77mm width, 12mm height
- Tip width is 1.7mm
- Tip thickness is 1mm
Technical Specifications
Scissor Type
General Purpose
Overall Length - Metric
200mm
Overall Length - Imperial
7.87"
Product Range
SmartCut Series
Blade Length - Metric
71mm
Blade Length - Imperial
2.8"
Handle Material
PP (Polypropylene), TPR (Thermoplastic Rubber)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078