Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No365.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236192
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.030 (CNY341.2939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.03 (CNY341.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No365.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236192
Technical Datasheet
Scissor TypeHigh Precision
Blade Length - Metric18mm
Overall Length - Metric90mm
Blade Length - Imperial0.71"
Overall Length - Imperial3.54"
Handle Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
365.IT is a high precision scissor with curved, round tips, ideal for delicate work. The curved blades prevent the tips from getting stuck in the material. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Sandblasted coating/finishing
- Stainless steel (hardened AISI 420) body material
- 90mm OAL, 45mm width, 5mm height
- Tip width is 1.3mm
- Tip thickness is 0.6mm
Technical Specifications
Scissor Type
High Precision
Overall Length - Metric
90mm
Overall Length - Imperial
3.54"
Product Range
-
Blade Length - Metric
18mm
Blade Length - Imperial
0.71"
Handle Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02