Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No346AMS.B.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236162
Product RangeMicro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY393.320 (CNY444.4516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY393.32 (CNY444.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No346AMS.B.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236162
Product RangeMicro Series
Technical Datasheet
Scissor TypeMiniature
Blade Length - Metric8mm
Overall Length - Metric100mm
Blade Length - Imperial0.31"
Overall Length - Imperial3.94"
Handle Material-
Product RangeMicro Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
346AMS.B.IT is a Micro scissor with very fine blades, ideal for miniature work in confined spaces. The spring-loaded handles provide the scissor with an ergonomic grip, suitable for comfortable execution of multiple cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Straight, very fine tip
- Polished coating/finishing
- Stainless steel (hardened AISI 420) body material
- 100mm OAL, 17mm width, 7.5mm height (product dimension)
- 0.30mm tip width, 0.30mm tip thickness
Technical Specifications
Scissor Type
Miniature
Overall Length - Metric
100mm
Overall Length - Imperial
3.94"
Product Range
Micro Series
Blade Length - Metric
8mm
Blade Length - Imperial
0.31"
Handle Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015