Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part NoSC127VCopy
Order Code2079812
Also Known AsGTIN UPC EAN: 7314150121847 7314150121847
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.430 (CNY299.9359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.43 (CNY299.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part NoSC127VCopy
Order Code2079812
Also Known AsGTIN UPC EAN: 7314150121847 7314150121847
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric50mm
Overall Length - Metric130mm
Blade Length - Imperial1.97"
Overall Length - Imperial5.12"
Handle Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SC127V is an insulated Electrician Scissor for work on live equipment up to 1000V.
- Insulated scissors
- For work on live equipment up to 1000 volts
- IEC 60900
- 1 layer colour insulation coating
- Small groove in the blade for stripping cables
Applications
Maintenance & Repair
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
130mm
Overall Length - Imperial
5.12"
Product Range
-
Blade Length - Metric
50mm
Blade Length - Imperial
1.97"
Handle Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09