Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part NoSC127VCopy
Manufacturer Standard Lead Time14 weeks
Order Code2079812
Also Known AsGTIN UPC EAN: 7314150121847 7314150121847
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.430 (CNY299.9359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.43 (CNY299.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part NoSC127VCopy
Manufacturer Standard Lead Time14 weeks
Order Code2079812
Also Known AsGTIN UPC EAN: 7314150121847 7314150121847
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric50mm
Overall Length - Metric130mm
Blade Length - Imperial1.97"
Overall Length - Imperial5.12"
Handle Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SC127V is an insulated Electrician Scissor for work on live equipment up to 1000V.
- Insulated scissors
- For work on live equipment up to 1000 volts
- IEC 60900
- 1 layer colour insulation coating
- Small groove in the blade for stripping cables
Applications
Maintenance & Repair
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
130mm
Overall Length - Imperial
5.12"
Product Range
-
Blade Length - Metric
50mm
Blade Length - Imperial
1.97"
Handle Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
