Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.620 (CNY234.6106) |
| 5+ | CNY177.380 (CNY200.4394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.62 (CNY234.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No10-486Copy
Order Code1696667
Technical Datasheet
Knife TypeSnap Off
Blade MaterialStainless Steel
Blade Length215mm
Blade Width25mm
Product Range-
Product Overview
The 10-486 is a 25mm FatMax® Snap-off Knife features a stainless steel barrel is rust-resistant for longer life. A push button cartridge release stores spare blades for fast blade change and blade wiper removes excess debris, to prolong the life of the knife.
- Comfortable bi-material slider with soft grip
- Removable blade snapper for removal of a worn segment
- Thumb dial clamps down on blade to minimize blade movement for control
- Instant blade release functionality for quick blade changes
- 4 Blade storage capacity
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Snap Off
Blade Length
215mm
Product Range
-
Blade Material
Stainless Steel
Blade Width
25mm
Technical Docs (1)
Alternatives for 10-486
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264