Print Page
Image is for illustrative purposes only. Please refer to product description.

172 In Stock
Need more?
172 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.920 (CNY76.7496) |
| 6+ | CNY62.890 (CNY71.0657) |
| 12+ | CNY60.610 (CNY68.4893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.92 (CNY76.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoS5002Copy
Order Code3127977
Technical Datasheet
Length480mm
Shaft Diameter-
Handle TypeTelescopic
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
This telescopic inspection mirror is designed for reliable inspection of hard to reach or obscured areas during maintenance and fault finding tasks. Manufactured from hardened and ground steel, it offers strength, durability and long service life in demanding workshop environments. The mirror is mounted on a ball and socket joint, allowing it to be positioned at virtually any angle for clear viewing in confined spaces. Its telescopic design improves access without compromising control, making it a practical tool for engineers, technicians and maintenance professionals.
- Manufactured from hardened and ground steel for strength, durability and long lasting performance
- Telescopic design allows extended reach into confined or difficult to access areas
- Ball and socket joint enables the mirror to be positioned at almost any angle
- Ideal for inspection, maintenance and fault finding tasks in workshops and industrial settings
- Rigid construction provides stability and accuracy during use
- Suitable for professional engineering, automotive and general maintenance applications
- Mirror diameter: 1.25" (32mm)
- Telescopic from 6.5" (165mm) to 18.875" (480mm)
Applications
Maintenance & Repair
Technical Specifications
Length
480mm
Handle Type
Telescopic
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Alternatives for S5002
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:70099200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054