Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3773Copy
Manufacturer Standard Lead Time9 weeks
Order Code108714
Product RangeCK Tools - Precision Side Cutters
Also Known AsGTIN UPC EAN: 5013969500202
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.440 (CNY530.4672) |
| 6+ | CNY460.060 (CNY519.8678) |
| 12+ | CNY450.670 (CNY509.2571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY469.44 (CNY530.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3773Copy
Manufacturer Standard Lead Time9 weeks
Order Code108714
Product RangeCK Tools - Precision Side Cutters
Also Known AsGTIN UPC EAN: 5013969500202
Technical Datasheet
Cutter TypeSide
Overall Length115mm
Cut TypeStraight
Cutting Capacity Max1.5mm
Cutting Edge Hardness1.5°
Product RangeCK Tools - Precision Side Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
A range of precision pliers and cutters designed specifically for the electronics industries. Precision box-jointed for accuracy eliminating play and block particularly on cutting edges. Double-leaf compression springs provide excellent controllability for fine work. Finely mirror polished finish to avoid the havoc caused by peeling chrome falling and causing short circuits across the PCB. Each tool is identified on the jaws and cutting capacities are stated on the moulded-on black PVC grips.
- Cutting edge type: Mini Bevel
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
- Oval head
- Bevel: Mini-Bevel
- Length of cutting edges: 13 mm
- Overall length: 115 mm
- Cutting capacities wire: Hard: 0,4 mm / Medium Hard: 1,0 mm / Soft: 1,5 mm
Technical Specifications
Cutter Type
Side
Cut Type
Straight
Cutting Edge Hardness
1.5°
SVHC
No SVHC (21-Jan-2025)
Overall Length
115mm
Cutting Capacity Max
1.5mm
Product Range
CK Tools - Precision Side Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068