Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAUER
Manufacturer Part NoV70/2BTCopy
Manufacturer Standard Lead Time16 weeks
Order Code1378201
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.790 (CNY284.5227) |
| 5+ | CNY215.420 (CNY243.4246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.79 (CNY284.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The V70/2BT is a miniature hold-down Vertical Toggle Clamp with unique finger grip T-handle. It offers open arm allows spindle adjustment and arm opens 92° while handle moves 175°.
- 70daN Holding force
Applications
Industrial
Contents
Vertical clamp, #10 to 32 Flat-cushion spindle 16112-FC and 2 TW Flanged washers.
Technical Specifications
Clamp Type
Vertical
Height
35mm
Weight
0.1kg
Hole Diameter
-
Holding Force
70N
Length
56.3mm
Vertical Arm Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059572