Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT293 10M X 50MM
Order Code627410
Product RangeAT293
Your Part Number
No Longer Manufactured
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT293 10M X 50MM
Order Code627410
Product RangeAT293
Technical Datasheet
Tape TypeGlass Cloth
Adhesive TypeNon Corrosive Adhesive
Tape Colour-
Total Tape Thickness11 mil (0.27 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT293
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AT293 premier closure plate tape
- Polythene extruded gloss cloth tape coated with Surefire® thermosetting adhesive
- Conforms to British Gas PRS10- issue 2
- Very high tack
- Good high and low temperature resistance
- Can be written on
- Excellent conformability to awkward shapes
- Good abrasion resistance, non-corrosive adhesive, water resistant finish
- Strong tape with easy tear
Technical Specifications
Tape Type
Glass Cloth
Tape Colour
-
Roll Length - Imperial
32.8ft
Tape Width - Imperial
1.97"
Product Range
AT293
Adhesive Type
Non Corrosive Adhesive
Total Tape Thickness
11 mil (0.27 mm)
Roll Length - Metric
10m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16