Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT544 33M X 12MM
Order Code2911362
Product RangeAT544
Your Part Number
No Longer Stocked
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT544 33M X 12MM
Order Code2911362
Product RangeAT544
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness2.5 mil (0.065 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product RangeAT544
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AT544 35micron tin clad copper foil masking tape
- Very specific strip masking tape
- Coated with an electrically conductive solvent based acrylic adhesive
- Laminated with a removable self- adhesive polyester masking tape
- Removable polyester masking strip
- Good high and low temperature resistance
- Excellent resistance to ozone, oils, chemicals and water
- Easy unwind
- Construction is tested in-house and conforms to the flame retardant requirement part only of UL510
- Conforms to military specification MIL-T-47012, BS EN 60454 - Part 2, ASTM D - 1000
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
36yard
Tape Width - Imperial
0.47"
Product Range
AT544
Tape Type
Copper
Total Tape Thickness
2.5 mil (0.065 mm)
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74102200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215