Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT6200 ORANGE 25M X 50MMCopy
Manufacturer Standard Lead Time12 weeks
Order Code2822049
Product RangeAT6200
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.230 (CNY63.5399) |
| 5+ | CNY52.210 (CNY58.9973) |
| 10+ | CNY48.730 (CNY55.0649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.23 (CNY63.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6200 ORANGE 25M X 50MMCopy
Manufacturer Standard Lead Time12 weeks
Order Code2822049
Product RangeAT6200
Technical Datasheet
Adhesive TypeNon Adhesive
Tape ColourOrange
Total Tape Thickness8.7 mil (0.22 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT6200
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AT6200 orange polycloth laminate gloss building tape
- Coated with an aggressive pressure sensitive, solvent free rubber-resin adhesive
- Highly visible, easy unwind and tear
- Good abrasion resistance, water resistant finish
- Conformable to awkward shapes
- Strong tape with non-corrosive adhesive
- Withstand extreme temperature (-50°C to +65°C) and suitable for indoor for outdoor applications
- Can be applied easily to smooth or uneven surfaces
- Specially designed for the building and construction industry
Technical Specifications
Adhesive Type
Non Adhesive
Total Tape Thickness
8.7 mil (0.22 mm)
Roll Length - Metric
25m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Tape Colour
Orange
Roll Length - Imperial
82ft
Tape Width - Imperial
1.97"
Product Range
AT6200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.281