Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No108980Copy
Manufacturer Standard Lead Time11 weeks
Order Code1373346
Product RangeRaaco Cabinet Drawers
Also Known AsDRAWER (TYPE 150-00)
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.770 (CNY32.5101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.77 (CNY32.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No108980Copy
Manufacturer Standard Lead Time11 weeks
Order Code1373346
Product RangeRaaco Cabinet Drawers
Also Known AsDRAWER (TYPE 150-00)
Technical Datasheet
Enclosure Material-
External Height41mm
External Width55mm
External Depth153mm
Product RangeRaaco Cabinet Drawers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 108980 is an opaque Polypropylene Drawer with 4 spaces allows contents to be viewed when the drawer is closed. The lip on the rear of the drawer allows it to be opened fully without falling out. The drawer can be sub-divided to meet specific storage requirements.
Applications
Maintenance & Repair
Technical Specifications
Enclosure Material
-
External Width
55mm
Product Range
Raaco Cabinet Drawers
External Height
41mm
External Depth
153mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03