Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No22-24116Copy
Manufacturer Standard Lead Time10 weeks
Order Code3021540
Product RangeDuratool Yellow Weatherproof Cases
Your Part Number
433 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
357 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY281.630 (CNY318.2419) |
| 5+ | CNY271.110 (CNY306.3543) |
| 20+ | CNY259.590 (CNY293.3367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY281.63 (CNY318.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24116Copy
Manufacturer Standard Lead Time10 weeks
Order Code3021540
Product RangeDuratool Yellow Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourYellow
External Height - Imperial6.93"
External Height - Metric176mm
External Width - Imperial14.06"
External Width - Metric357mm
External Depth - Imperial18.5"
External Depth - Metric470mm
Product RangeDuratool Yellow Weatherproof Cases
Product Overview
The Duratool 22-24116 case with foam is a durable, weatherproof, airtight hard case used to carry any kind of equipment that needs to be protected. It's high impact shell makes it strong and durable. Each case includes a 3-piece foam set with a customizable centre layer to protect sensitive test equipment, instruments, camera equipment and more. It features an O-ring for a water tight seal, heavy-duty double throw latches and a pressure equalization valve.
- Exterior dimension is 14" x 18.5" x 7"
- Interior dimension is 11" x 16.5" x 6"
- High impact shell
- Heavy duty latches
- Polymer O-ring waterproof seal
- Large fold down handle
- Two pad lockable hasps
- Pressure equalization valve
- Customizable foam centre layer
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
6.93"
External Width - Imperial
14.06"
External Depth - Imperial
18.5"
Product Range
Duratool Yellow Weatherproof Cases
Case Colour
Yellow
External Height - Metric
176mm
External Width - Metric
357mm
External Depth - Metric
470mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1