Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No00 21 10 LECopy
Manufacturer Standard Lead Time10 weeks
Order Code2851448
Also Known AsGTIN UPC EAN: 4003773074472
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,210.240 (CNY1,367.5712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,210.24 (CNY1,367.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 10 LECopy
Manufacturer Standard Lead Time10 weeks
Order Code2851448
Also Known AsGTIN UPC EAN: 4003773074472
Technical Datasheet
Bag TypeTool
Bag MaterialPolyester (PET)
External Height - Imperial7.87"
External Height - Metric200mm
External Width - Imperial17.32"
External Width - Metric440mm
External Depth - Imperial13.39"
External Depth - Metric340mm
Product Range-
Product Overview
Lined inside pouch for notebook and DIN A4 documents- also 1 DIN A4 zipped compartment. 90° fold-out front pouch with 8 tool pouches and 1 small inside pouch. Reverse side of the front pouch with 5 tool pouches and 3 pen pouches. 1 removeable tool panel with 8 tool pouches on the front and 2 rows of elastic loops on the back. Splash-water-protected bottom. Adjustable shoulder belt with quick-release fastener. With two carry loops. Made of hard-wearing polyester fabric.
Technical Specifications
Bag Type
Tool
External Height - Imperial
7.87"
External Width - Imperial
17.32"
External Depth - Imperial
13.39"
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
200mm
External Width - Metric
440mm
External Depth - Metric
340mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021211
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776