Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARIES
Manufacturer Part NoLCQT-SOT23-6Copy
Manufacturer Standard Lead Time10 weeks
Order Code2476032
Product RangeCorrect-A-Chip
Your Part Number
1,327 In Stock
Need more?
220 Delivery in 3-4 Business Days(SG stock)
1,107 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.810 (CNY20.1253) |
| 10+ | CNY17.460 (CNY19.7298) |
| 100+ | CNY17.130 (CNY19.3569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.81 (CNY20.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part NoLCQT-SOT23-6Copy
Manufacturer Standard Lead Time10 weeks
Order Code2476032
Product RangeCorrect-A-Chip
Technical Datasheet
Convert From6-SOT23
Convert To6-DIP
Pitch Spacing2.54mm
Row Pitch7.62mm
Product RangeCorrect-A-Chip
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LCQT-SOT23-6 is a 7.62 x 10.16mm 6-SOT23 to 6-DIP quick turn small outline Prototyping Adaptor which mates with SOT23 package to standard breadboard and breakout board for rapid and easy prototyping. This prototyping adaptor is made of 1.58mm FR-4, approved by UL 94V-0 standard with 1/2oz Cu traces board. The pins are made of brass 360 1/2-hard as per UNS C36000 ASTM-B16-00 standard with Au flash finish and the pin is insulated with polyester as per UL 94V-0 standard.
- Au Flash pin plating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Convert From
6-SOT23
Pitch Spacing
2.54mm
Product Range
Correct-A-Chip
Convert To
6-DIP
Row Pitch
7.62mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001