Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEFRAM
Manufacturer Part NoCP6770Copy
Manufacturer Standard Lead Time9 weeks
Order Code2422433
Product RangeCP6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,609.720 (CNY15,378.9836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13,609.72 (CNY15,378.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoCP6770Copy
Manufacturer Standard Lead Time9 weeks
Order Code2422433
Product RangeCP6000 Series
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max70A
Current Range Min7A
For Use WithElditest Multimeters & Oscilloscopes
Product RangeCP6000 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CP6770 is an AC/DC oscilloscope clamp-on Current Probe with 1MHz bandwidth. It is designed to extend the functionality of any general purpose oscilloscope. It has compact body and slim jaw allows it to use for electronic circuits. All AC and DC measurements are possible with large dynamic range.
- Offset adjustment
- Over range indicator
- Main adaptor included or battery powered
- Possible use with a multimeter (with adaptor supplied)
- CAT II - 600V and CAT III - 300V safety
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
70A
For Use With
Elditest Multimeters & Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Probe Side Connector
Current Clamp
Current Range Min
7A
Product Range
CP6000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5