Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4970Copy
Manufacturer Standard Lead Time10 weeks
Order Code2526735
Your Part Number
53 In Stock
Need more?
15 Delivery in 3-4 Business Days(SG stock)
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.900 (CNY293.687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.90 (CNY293.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4970Copy
Manufacturer Standard Lead Time10 weeks
Order Code2526735
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BFree End
Lead Length - Imperial5.8"
Lead Length - Metric147mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating500Vrms
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4970 is a Test Lead with BNC (female and male) to 20AWG leads. The BNC with nickel-plated brass, gold-plated beryllium copper centre contact, 20AWG PVC wire. BNC connector is moulded directly onto the wire for pull strength durability and dust and moisture resistance. Breakout quickly converts a BNC cable to flying leads. Lead ends can be attached to terminal strips or customized.
- Black and red insulator
- 500Vrms Maximum operating voltage
- 55°C Maximum operating temperature
- Nickel plated brass connector
- Operating voltage is 500Vrms
- Maximum operating temperature is 55°C (131°F)
Applications
Industrial, Test & Measurement, Manufacturing, Instrumentation, Computer Hardware
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
5.8"
Insulator Colour
Black, Red
Voltage Rating
500Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Free End
Lead Length - Metric
147mm
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for 4970
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051