Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No788176-01Copy
Manufacturer Standard Lead Time27 weeks
Order Code4655219
Product RangePXIe-4150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30,240.000 (CNY34,171.200) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30,240.00 (CNY34,171.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No788176-01Copy
Manufacturer Standard Lead Time27 weeks
Order Code4655219
Product RangePXIe-4150
Accessory TypePXI Programmable Power Supply
For Use WithNI Test Equipments
Product RangePXIe-4150
SVHCNo SVHC (07-Nov-2024)
Product Overview
788176-01 is a PXIe4150 1-channel, 300 W, 60 V, 10 A PXI Programmable Power Supply. This power supply features output disconnect functionality for isolation from the device under test (DUT). You can use the PXIe-4150 to streamline automated test systems design for a wide range of applications—from aerospace and defence to automotive and semiconductor component test—by eliminating the need to mix multiple instrumentation form factors in a given test system and simplifying synchronization.
- Maximum voltage measurement resolution is 1μV
- Maximum current measurement resolution is 10nA
Technical Specifications
Accessory Type
PXI Programmable Power Supply
Product Range
PXIe-4150
For Use With
NI Test Equipments
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5