Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,495.000 (CNY1,689.350) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,495.00 (CNY1,689.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part No17XX-CLAMP-ADPT-2V8Copy
Order Code4313192
Technical Datasheet
Accessory Type17xx Clamp Adapter to BNC Jack Adapter
For Use WithFluke 17xx Series Power Quality Analyzers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
17XX-CLAMP-ADPT-2V8 is a BNC adapter for 2.8V clamps. Compatible with current clamps featuring an output maximum of 2.8 V AC/DC, this BNC adapter allows the connection of AC or DC clamps to 17XX multimeters. In addition, this adapter consists of a cable with a plug that fits 17XX multimeters and a female BNC connector, allowing other current clamps connections with mV/A outputs.
- 18cm long cable with 17XX connector and BNC connector
- For current clamps featuring a maximum output of 2.8V
- Scale factor set in the instrument as mV/A
- mV/A conversion for 17XX instruments
- Current measurement using iron cored current transformers
- Enables DC current measurements, DC power with instrument
- Female BNC connector
- Internal conductor protection, label indicating adapter type
- CAT IV, 600V and CATIII 1000V rating according to IEC61010-2-30 appendix 2
- Dimension is 177.8 x 15.75 x 15.75mm
Contents
BNC adapter, Instruction sheet, One-year warranty.
Technical Specifications
Accessory Type
17xx Clamp Adapter to BNC Jack Adapter
Product Range
-
For Use With
Fluke 17xx Series Power Quality Analyzers
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 17XX-CLAMP-ADPT-2V8
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171095