Print Page
Image is for illustrative purposes only. Please refer to product description.

551 In Stock
1,000 more incoming. You can reserve stock now
155 Delivery in 3-4 Business Days(SG stock)
396 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.720 (CNY21.1536) |
| 50+ | CNY17.910 (CNY20.2383) |
| 100+ | CNY17.160 (CNY19.3908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.72 (CNY21.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP25-5223
Order Code9960252
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing2.54mm
Connector Tip StyleStar
Current Rating3A
Overall Length24.7mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
P25-5223 is a ATE two-part spring probe. Use with receptacle / sleeve S25-022, S25-212 or S25-512. See instruction sheet IS-41 for advice on use.
- 2.54mm minimum pitch, Ø1.8mm star head
- Gold finish on probe head and body
- Beryllium copper plunger, brass barrel, stainless steel spring
- 50mohm maximum contact resistance
- 3A current rating
- Operating temperature range from -40°C to +180°C
Notes
To be used with sleeve S25-XX2. Suitable for a minimum distance between centres of 2.54mm.
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Star
Overall Length
24.7mm
Spring Force Working Travel
-
SVHC
Lead (04-Feb-2026)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907