Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930050000Copy
Manufacturer Standard Lead Time15 weeks
Order Code497850
Product RangeVST 20 Series
Your Part Number
663 In Stock
Need more?
663 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.520 (CNY88.7276) |
| 5+ | CNY77.070 (CNY87.0891) |
| 10+ | CNY76.390 (CNY86.3207) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY78.52 (CNY88.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930050000Copy
Manufacturer Standard Lead Time15 weeks
Order Code497850
Product RangeVST 20 Series
Technical Datasheet
Connector Mounting-
Current Rating16A
Voltage Rating60V
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeVST 20 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 930050000 is a 4mm Metal Plug with nickel-plated brass pin contact, M4 thread, 16A 30VAC/60VDC rated solder as termination type. This VST 20 is a fully mating connector as built-in pin, solder connection up to maximum cable cross-section of 2mm².
- Category I measurement according to IEC 61010 standard
- -25 to +100°C Rated temperature range
- 3mΩ Contact resistance
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 16 A rated current (1)
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
VST 20 Series
Connector Mounting
-
Voltage Rating
60V
Connector Colour
-
Contact Termination Type
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443