Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.510 (CNY100.0163) |
| 10+ | CNY84.090 (CNY95.0217) |
| 50+ | CNY83.820 (CNY94.7166) |
| 100+ | CNY83.550 (CNY94.4115) |
| 200+ | CNY83.270 (CNY94.0951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.51 (CNY100.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-120Copy
Order Code3228810
Technical Datasheet
Connector TypeWelding Clip
Current Rating500A
Jaw Opening Max57mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
Extra-large welding clip that utilises a copper braid between the jaws for maximum heat dissipation.
- Incorporates high clamping force with copper braid between jaws for maximum heat dissipation
- Overall length is 9.3” (236mm), overall width is 1.0” (25mm), overall height is 3.8” (97mm)
- Wire connected via M12 x 1.75mm bolt (maximum wire jacket diameter = 0.65” (17mm))
- Clamp force at half jaw opening = 50lbs (22.7Kg)
- Zinc plated steel clip, copper plated steel jaws
Technical Specifications
Connector Type
Welding Clip
Jaw Opening Max
57mm
Current Rating
500A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242