Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315,035.000 (CNY355,989.550) |
Product Information
Product Overview
784483-02 is a PXIe, 24-channel, ±24V, precision PXI source measure unit. The PXIe-4163 is a high-precision, high-density source measure unit (SMU) with 24 identical SMU channels. This module features 4-quadrant operation, integrated remote (4 wire) sensing in each channel for accurate measurements, as well as analogue-to-digital converter technology to help you perform high-precision measurements. Additionally, the PXIe-4163 can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. The PXIe-4163 is ideal for a broad range of mixed-signal integrated circuits (ICs) in semiconductor production test.
- 50mA maximum DC current
- 100pA current sensitivity
- Custom transient response
- 2nd order noise rejection
- DSUB connectivity
Technical Specifications
24Channels
Current/Voltage Measure, Current/Voltage Source
± 24V
-
To Be Advised
PXIe-4163
1.2W
± 50mA
1 Year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate