Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59,305.000 (CNY67,014.650) |
Product Information
Product Overview
The PXIe-4138 system source measure unit (SMU) delivers high power, precision, and speed and features 4-quadrant operation. It is a hardware-timed instrument with a high-speed sequencing engine for synchronizing acquisitions between multiple SMUs. The module supports DMA streaming between the host PC and SMU, so you can stream large waveforms and measurement data at the full update rate and sample rate of the instrument. The PXIe-4138 is ideal for a broad range of applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
± 60V
-
Lead (21-Jan-2025)
PXIe-4138
20W
± 3A
3 Years
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate