Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783130-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code3620510
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46,415.000 (CNY52,448.950) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46,415.00 (CNY52,448.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
783130-01 is a PXIe-4081, 71/2 digit, ±1000V, onboard 1.8Ms/s isolated digitizer, PXI digital multimeter. It is the industry’s most accurate 7½-digit DMM and provides the measurement capabilities found in two common test instruments: a high-resolution 1,000V DMM and a digitizer. As a DMM, the PXIe-4081 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PXIe-4081 can acquire waveforms at sample rates up to 1.8MS/s.
- DC current range from -3A to 3A
- DC voltage range from -1000V to 1000V
- 7.5digit resolution
- 3U, one-slot, PXI/cPCI module
- Dimension is 2.0cm x 13.0cm x 21.6cm (0.8in x 5.1in x 8.5in)
Technical Specifications
No. of Digits
7.5
Voltage Measure AC Max
700V
Current Measure DC Max
3A
DMM Functions
AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
Current Measure AC Max
3A
Resistance Measure Max
5Gohm
Voltage Measure DC Max
1kV
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64