Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO
Manufacturer Part NoPM100Copy
Manufacturer Standard Lead Time5 weeks
Order Code3771183
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY577.660 (CNY652.7558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY577.66 (CNY652.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPM100Copy
Manufacturer Standard Lead Time5 weeks
Order Code3771183
Technical Datasheet
No. of Digits-
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max450V
Voltage Measure AC Max450V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max6Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PM100 pocket multimeter is an accurate, automatic, pocket-sized “6000 count” meter that deserves to live in every technician’s (or homeowners’) tool bag, if not pocket. It has a default power on “Auto” mode that magically checks for voltage and displays that if present, if not then it will attempt to measure resistance. The PM-100 is a go-to-tool for quickly checking electrical supplies and basic continuity.
- Volts, ohms, continuity, electric field, frequency, capacitance
- CAT-III 300V, CAT-II 450V
- Supplied with integrated test leads with arc-flash guards
- Includes a custom fabric carry case
Technical Specifications
DMM Functions
AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
450V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (04-Feb-2026)
No. of Digits
-
Display Count
6000
Voltage Measure DC Max
450V
Current Measure DC Max
-
Resistance Measure Max
6Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18