Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,345.300 (CNY3,780.189) |
Product Information
Product Overview
USB-ERB08 is a USB-based 8-channel electromechanical relay interface device. USB out and power out connections support powering and controlling multiple MCC USB devices that support daisy-chaining from one external power source and one USB port in a daisy-chain configuration. The USB-ERB08 is powered by an external 9 V regulated power supply that is shipped with the device. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- Eight SPDT form C electromechanical relays directly controlled by digital I/O lines
- Supports configurations as two banks of four
- On-board switches to configure the logic polarity and power-on state for each relay group
- Switch settings can be read back with software
- Screw terminals for field wiring connections with three connections to each relay – NO, NC and C
- Rugged enclosure that can mount on a DIN rail or on a bench
Contents
USB-ERB08, USB cable, 9V power supply, Printed insert: DAQami Quick Start, MCC packaging assembly/foam, etc.
Technical Specifications
Electromechanical Relay Interface Device
8Relays
240VAC
-
-
SPDT
USB 1.1, USB 2.0, USB 3.0
6A
USB DIO High Voltage and Relay
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate