Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No786877-01Copy
Manufacturer Standard Lead Time20 weeks
Order Code4093475
Product RangeUSRP E320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59,205.000 (CNY66,901.650) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59,205.00 (CNY66,901.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786877-01Copy
Manufacturer Standard Lead Time20 weeks
Order Code4093475
Product RangeUSRP E320
FPGA FamilyXilinx Zynq 7045 SoC
Total RAM Bits19200Kbit
Operating Frequency Max6GHz
Bus Connector TypePCI
No. of Logic Blocks350000
No. of Macrocells-
For Use WithNI FlexRIO Systems
Product RangeUSRP E320
Core Supply Voltage Min950mV
Core Supply Voltage Max1.05V
SVHCTo Be Advised
Product Overview
- USRP E320 USRP software defined radio device
- Xilinx Zynq 7045 SoC FPGA
- 19200Kbit total RAM, 350000 logic blocks
- 6GHz maximum operating frequency
- PCI bus connector
- 950mV to 1.05V core supply voltage
Technical Specifications
FPGA Family
Xilinx Zynq 7045 SoC
Operating Frequency Max
6GHz
No. of Logic Blocks
350000
For Use With
NI FlexRIO Systems
Core Supply Voltage Min
950mV
SVHC
To Be Advised
Total RAM Bits
19200Kbit
Bus Connector Type
PCI
No. of Macrocells
-
Product Range
USRP E320
Core Supply Voltage Max
1.05V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61