Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54,857.820 (CNY61,989.3366) |
Product Information
Product Overview
FLUKE 719PRO-300G electric pressure calibrator is the ideal test tool for calibrating high accuracy transmitters, pressure switches and pressure gauges. The 719Pro includes a full functioning loop calibrator that sources, simulates and measures mA signals and more. The large backlit screen displays three parameters at once: pressure measurement from internal or external sensor, sourced/simulated or measured mA values and temperature measured by optional RTD probe.
- Pressure measurement range from -12 to 300PSI /-0.8 to 20bar
- Unique integrated electric pump for one handed pressure calibration
- Test pressure switches easily with easy-to-use switch test function
- Precision pressure adjust vernier for easy and accurate pressure calibration
- Ideal accuracy and performance (0.025 %) for reference class transmitter calibration
- Programmable pressure calibrator pump allows the user to program target pressures for pumping
- Extended pressure measurement range with any of 29 700Pxx pressure modules
- Pump cleanout ports reduce pump failures from moisture and fluid damage
- Fluid trap included with the unit to mitigate chance of fluid damage in at-risk applications
- Precision temperature measurement with optional RTD probe
Contents
Electric pressure calibrator, Test leads with alligator clips, Printed user's manual and user's manual on CD-ROM in 14 languages, Fluid trap, Carrying case, 1/4inch NPT to 1/4inch ISO adapter, Accessory hose kit with (2) 1/8inch quick fit adapters and 1meter of hose, Traceable certificate of calibration.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
-12psi to 300psi
0.035%
-10°C
719PRO Series
0.27
-
50°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate