Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,009.720 (CNY3,400.9836) |
Product Information
Product Overview
CA 1246 is a 3-in-1 instrument for measuring relative humidity, ambient temperature and the dew point. Equipped with a wide backlit display, the C.A 1246 offers all the useful functions for work in the field, such as Min, Max, Hold, as well as spot or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by means of the Data Logger Transfer software.
- Relative humidity: 3.0 to 98.0 %RH
- Ambient temperature: - 10.0 to +60.0°C
- Dew point: - 20.0 to +60.0 °Ctd
- Min, max, hold functions, alarms / °C or °F / backlighting
- Recording up to 1 million points
- USB or Bluetooth interfaces
- IP54 casing
- Dimension is 187 x 72 x 32mm
- Compatible with the multifix accessory
- Shockproof protective sheath available as an accessory
Contents
Logger thermo-hygrometer, Bag, 3 x 1.5V AA batteries, USB cable, Test report, Quick start-up guide.
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
3% to 98% Relative Humidity
0.1°C
72mm
-
-
187mm
32mm
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate