Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part NoTESTO 625Copy
Manufacturer Standard Lead Time7 weeks
Order Code4143423
Also Known As0563 1625
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,571.530 (CNY2,905.8289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,571.53 (CNY2,905.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 625Copy
Manufacturer Standard Lead Time7 weeks
Order Code4143423
Also Known As0563 1625
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy %2.5%
Resolution (°C)0.1°C
External Height208mm
External Width60mm
External Depth28mm
Product Range-
SVHCTo Be Advised
Product Overview
0563 1625 is a Testo 625 digital thermohygrometer with App connection. With the compact testo 625 thermohygrometer, user can measure air temperature and relative humidity easily, quickly and precisely to assess indoor air quality or ensure optimum conditions in storage rooms. The testo Smart App supports you with useful functions, e.g. configuration, display (also as second screen) and storage as well as documentation of the measured values directly in the App.
- Precise light intensity readings in lux
- Simple, fast and precise measurement of air temperature and relative humidity
- Calculation of dewpoint and wet bulb temperature
- Fast in-app configuration, graph history, second screen
- and measurement data memory in the testo Smart App
- Audible alarm sounds if a limit value is exceeded
- Timed and point mean value calculation
- IP40 rated(instrument), IP20 (probe)
- Operating temperature range from -20 to +50°C(instrument), 20 to +70°C(probe)
- Dimension of instrument: 208 x 60 x 28mm, probe: 12 x 15mm
Contents
Testo 625 humidity/temperature measuring instrument with App connection and audible alarm, Transport bag, Calibration protocol, 3 x AA batteries.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
60mm
Product Range
-
Accuracy %
2.5%
External Height
208mm
External Depth
28mm
SVHC
To Be Advised
Technical Docs (3)
Alternatives for TESTO 625
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6