Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHD350Copy
Manufacturer Standard Lead Time9 weeks
Order Code4305120
Your Part Number
16 In Stock
Need more?
6 Delivery in 3-4 Business Days(SG stock)
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,553.060 (CNY4,014.9578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,553.06 (CNY4,014.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHD350Copy
Manufacturer Standard Lead Time9 weeks
Order Code4305120
Technical Datasheet
Air Velocity Range1m/s to 80m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height210mm
External Width75mm
External Depth50mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
HD350 is a pitot tube anemometer and differential manometer. Measures Differential pressure in five selectable units of measure and includes a pitot tube and two connection hoses for measuring air velocity/air flow.
- Simultaneous display of pressure, air velocity or air flow plus temperature
- Max./min./avg. recording and relative time stamp
- Data hold and auto power off functions
- Large LCD display with backlighting
- Zero function for offset correction or measurement
- Store/recall up to 99 readings in each mode
- USB port, includes software
- ±0.7252psi range
- Supplied with 9V, PP3 battery
Contents
Meter, Windows® compatible software with cable, 9V battery, Pitot tube with two 33.5” (85cm) connection hoses, Hard carrying case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Air Velocity Range
1m/s to 80m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
75mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
210mm
External Depth
50mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.628736