Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part NoTESTO 440 16MM VANE KITCopy
Manufacturer Standard Lead Time9 weeks
Order Code2946394
Also Known As0563 4401
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,427.660 (CNY6,133.2558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,427.66 (CNY6,133.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 440 16MM VANE KITCopy
Manufacturer Standard Lead Time9 weeks
Order Code2946394
Also Known As0563 4401
Technical Datasheet
Air Velocity Range0.6m/s to 60m/s
Beaufort Force-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height154mm
External Width65mm
External Depth32mm
Product Range-
SVHCTo Be Advised
Product Overview
16mm vane kit for carrying out measurements in ventilation ducts. The Testo 440 air velocity & IAQ measuring instrument recognizes probes automatically and its structured measurement menus simplify the adjustment of air conditioning and ventilation systems. Up to 3 probes can be connected simultaneously to the measuring instrument.
- Structured measurement menu for volume flow
- Determination of flow velocity in ventilation ducts
- Built-in telescope which can be scaled up to 0.85m
- Internal data storage and USB port for data export
- Can be extended with a large portfolio of digital probes
Applications
Test & Measurement
Contents
Testo 440 air velocity and IAQ measuring instrument (3 x AA batteries, USB cable and calibration protocol), Vane probe (Ø 16mm) (with fixed cable (length 1.7m) including telescope and calibration protocol), Basic case (for testo 440 and 1 probe).
Technical Specifications
Air Velocity Range
0.6m/s to 60m/s
Operating Temperature Min
-20°C
Relative Humidity Range
-
External Width
65mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
154mm
External Depth
32mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4