Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01299926Copy
Manufacturer Standard Lead Time10 weeks
Order Code3267135
Also Known AsCA 6011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,887.890 (CNY4,393.3157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,887.89 (CNY4,393.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01299926Copy
Manufacturer Standard Lead Time10 weeks
Order Code3267135
Also Known AsCA 6011
Technical Datasheet
Tester TypeEarth Bond Continuity Tester
Resistance200ohm
External Height135mm
External Width185mm
External Depth225mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Continuity tester
- 2,000 counts with two-colour backlighting
- Continuity measurement range from 0.00 ohm to 20.00 ohm
- Automatic polarity reversal
- Measurement current: 200 mA
- Compensation of the resistance of the measuring leads
- Resistance measurement up to 200ohm
- Programmable conformity threshold <lt/>1ohm or <lt/>2ohm
- Reeling box with 30m cable
- Elastic strap for use attached to your wrist
Technical Specifications
Tester Type
Earth Bond Continuity Tester
External Height
135mm
External Depth
225mm
SVHC
No SVHC (16-Jul-2019)
Resistance
200ohm
External Width
185mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.25