Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTIMETRIX
Manufacturer Part NoXA1525Copy
Manufacturer Standard Lead Time11 weeks
Order Code4903961
Also Known AsXA1525
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,163.580 (CNY2,444.8454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,163.58 (CNY2,444.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIMETRIX
Manufacturer Part NoXA1525Copy
Manufacturer Standard Lead Time11 weeks
Order Code4903961
Also Known AsXA1525
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max15V
Output Current Min0A
Output Current Max2.5A
Power Rating95W
Supply Voltage Min103.5VAC
Supply Voltage Max253VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The XA1525 is an Adjustable Bench Power Supply with two 3-digit red LED displays voltage and current displayed simultaneously on separate displays CV or CC operation indication.
- Constant current (CC) indicator
- Current adjustment potentiometer
- (-) Output terminal
- (+) Output terminal
- Ground terminal
- Constant voltage (CV) indicator
- Coarse voltage adjustment
- Fine voltage adjustment
- ON/OFF power switch
Applications
Test & Measurement, Industrial, Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
95W
Supply Voltage Max
253VAC
Product Range
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Output Voltage Max
15V
Output Current Max
2.5A
Supply Voltage Min
103.5VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0