Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTJ-416-VCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1316994RL
Cut Tape1316994
Product RangeMCTJ-4
Your Part Number
53 In Stock
16,000 more incoming. You can reserve stock now
53 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.860 | CNY1.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.860 (CNY2.1018) |
| 25+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.250 (CNY1.4125) |
| 250+ | CNY1.100 (CNY1.243) |
| 1500+ | CNY1.050 (CNY1.1865) |
| 3000+ | CNY1.030 (CNY1.1639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTJ-416-VCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1316994RL
Cut Tape1316994
Product RangeMCTJ-4
Technical Datasheet
Product RangeMCTJ-4
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.4mm x 4.4mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCTJ-416-V is a single-pole single-throw SMD Switch with J bend terminal type, 160±50gf operating force and 200000 cycles at 50mA and 12VDC electrical lifetime. 350VAC/1 minute dielectric strength, 100mΩ maximum contact resistance and 100MΩ minimum at 500VDC insulation resistance.
- Lead free soldering
- UL94V-0 LCP Black high-temperature thermoplastic
- Stainless steel with silver cladding contact
- Phosphor bronze with silver cladding terminal
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MCTJ-4
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
4.4mm x 4.4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for MCTJ-416-V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056