Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0041.0401Copy
Order Code2082855
Product RangeSDK Series
Your Part Number
141 In Stock
Need more?
141 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.030 (CNY76.8739) |
| 5+ | CNY64.850 (CNY73.2805) |
| 10+ | CNY61.230 (CNY69.1899) |
| 20+ | CNY58.490 (CNY66.0937) |
| 50+ | CNY54.700 (CNY61.811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.03 (CNY76.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0041.0401Copy
Order Code2082855
Product RangeSDK Series
Technical Datasheet
Product RangeSDK Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max2A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC50V
IP RatingIP40
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0041.0401 is a non-illuminated momentary action Data Switch with NC/NO switching function. The data switch has gold-plated contacts and thermoplast PC button socket, cover and contact unit.
- <gt/>10⁹Ω Insulation resistance
- -40 to +85°C Ambient temperature range
- IP40 Protection rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SDK Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
2A
Contact Current DC Max
2A
IP Rating
IP40
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
50V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907