Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6KV-162RFCopy
Manufacturer Standard Lead Time36 weeks
Order Code1695831
Product RangeA6K Series
Also Known AsA6KV-162RF, A6K 0030F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.380 (CNY62.5794) |
| 5+ | CNY55.290 (CNY62.4777) |
| 10+ | CNY55.190 (CNY62.3647) |
| 20+ | CNY55.090 (CNY62.2517) |
| 50+ | CNY54.990 (CNY62.1387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.38 (CNY62.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6KV-162RFCopy
Manufacturer Standard Lead Time36 weeks
Order Code1695831
Product RangeA6K Series
Also Known AsA6KV-162RF, A6K 0030F
Technical Datasheet
Product RangeA6K Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeBCD Hexadecimal
Switching Current25mA
Switch ConstructionUnsealed
IlluminationNon Illuminated
Contact Current DC Max25mA
Actuator LevelFlushed
Contact Voltage DC Max24V
Product Overview
The A6KV series miniature through-hole Rotary DIP Switch available in top-actuated, side-actuated flat and extended shaft type. It has mounting space reduced by 50% compared with conventional models.
- Gold-plated contacts ensure high reliability
- 10- and 16-position
Applications
Communications & Networking, Motor Drive & Control, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
A6K Series
No. of Switch Positions
16 Position
Output Code
BCD Hexadecimal
Switch Construction
Unsealed
Contact Current DC Max
25mA
Contact Voltage DC Max
24V
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
25mA
Illumination
Non Illuminated
Actuator Level
Flushed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00071