Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59170-1-S-00-DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2774139RL
Cut Tape2774139
Product Range59170 Series
Your Part Number
721 In Stock
9,000 more incoming. You can reserve stock now
721 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.700 | CNY8.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.700 (CNY9.831) |
| 10+ | CNY7.600 (CNY8.588) |
| 25+ | CNY7.450 (CNY8.4185) |
| 50+ | CNY7.300 (CNY8.249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59170-1-S-00-DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2774139RL
Cut Tape2774139
Product Range59170 Series
Technical Datasheet
Product Range59170 Series
Sensing Range Max6.5mm
Contact ConfigurationSPST-NO
Sensing Distance Max6.5mm
Switch MountingSurface Mount
Sensor MountingSMD
Contact Current Max500mA
Supply Current500mA
Switching Voltage Max200VDC
Operating Temperature Min-40°C
Switching Power Max10W
Operating Temperature Max125°C
Contact Resistance Max0.1ohm
Operate AT Min10AT
Operate AT Max15AT
Product Overview
59170-1-S-00-D is a 59170 series sub-miniature overmolded reed switch with gull wing leads. It has normally open contact and capable of switching up to 200VDC at 10W. applications include position and limit sensing, security system switch, door and window proximity sensing, metering, automotive electronics, anti-tamper detection, small appliances. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.
- Two-part magnetically operated proximity switch
- Solder reflow capable, thermoset overmolded material
- Certified for use in North American hazardous locations: class I, division 2 and zone 2
- ATEX certified for use in European explosive atmospheres: II 3 G Ex nC IIC Gc
- Suitable for pick and place, no standby power requirement
- 10 to 15AT pull-in range
- 10VA/Watt - max contact rating
- 0.2pF - typ. capacitance (contact)
- 0.5ms max operate time, 0.1ms max release time
- Operating temperature range from -40 to +125°C
Technical Specifications
Product Range
59170 Series
Contact Configuration
SPST-NO
Switch Mounting
Surface Mount
Contact Current Max
500mA
Switching Voltage Max
200VDC
Switching Power Max
10W
Contact Resistance Max
0.1ohm
Operate AT Max
15AT
Sensing Range Max
6.5mm
Sensing Distance Max
6.5mm
Sensor Mounting
SMD
Supply Current
500mA
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Operate AT Min
10AT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408