Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No67B-RA-3C-S-04CCopy
Manufacturer Standard Lead Time25 weeks
Order Code2444633
Product Range67B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,327.630 (CNY1,500.2219) |
| 5+ | CNY1,308.960 (CNY1,479.1248) |
| 10+ | CNY1,234.160 (CNY1,394.6008) |
| 25+ | CNY1,159.370 (CNY1,310.0881) |
| 50+ | CNY1,065.870 (CNY1,204.4331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,327.63 (CNY1,500.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No67B-RA-3C-S-04CCopy
Manufacturer Standard Lead Time25 weeks
Order Code2444633
Product Range67B Series
Technical Datasheet
No. of Axes2
Supply Voltage Max3.3V
Centre Voltage-
No. of Switch Positions-
Supply Current4mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable
Handle StyleKnob
Lever Travel± 20°
Rotation Electrical Angle-
Product Range67B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 67B-RA-3C-S-04C is a Hall Effect Joystick with 20° all-way in any direction 303 stainless steel shaft and thermoplastic housing. It has silicone rubber moulded over thermoplastic insert sealing boot and cable with connector termination.
- Shaft and panel seal to IP67
- Rugged and compact design
- Long operational life
Applications
Industrial
Technical Specifications
No. of Axes
2
Centre Voltage
-
Supply Current
4mA
Contact Voltage AC Max
-
Handle Style
Knob
Rotation Electrical Angle
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
3.3V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Cable
Lever Travel
± 20°
Product Range
67B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035