Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part No41SH12Copy
Order Code1383013
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLINEMASTER
Manufacturer Part No41SH12Copy
Order Code1383013
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Contact ConfigurationSPDT
Switch Operation(On)
Contact Current Max20A
Contact Voltage AC Nom250V
External Length / Height0
External Height69.6mm
External Width32.5mm
External Depth73.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Height
69.6mm
External Depth
73.2mm
Contact Configuration
SPDT
Contact Current Max
20A
External Length / Height
0
External Width
32.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.401436