Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE0400G04Copy
Order Code3941588
Product RangeRTE Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE0400G04Copy
Order Code3941588
Product RangeRTE Series
Technical Datasheet
Switch MountingSurface Mount
No. of Switch Positions4 Position
Switching Voltage30VDC
Contact ConfigurationSP4T
Output Code-
Contact Voltage DC Max30V
Contact Current DC Max100mA
Switching Current100mA
Switch ConstructionUnsealed
Product RangeRTE Series
Switch TypeDIP Unsealed
Actuator LevelFlushed
Technical Specifications
Switch Mounting
Surface Mount
Switching Voltage
30VDC
Output Code
-
Contact Current DC Max
100mA
Switch Construction
Unsealed
Switch Type
DIP Unsealed
No. of Switch Positions
4 Position
Contact Configuration
SP4T
Contact Voltage DC Max
30V
Switching Current
100mA
Product Range
RTE Series
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000734