Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No84154010NCopy
Manufacturer Standard Lead Time5 weeks
Order Code4240760
Product RangeSIMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,434.100 (CNY1,620.533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,434.10 (CNY1,620.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84154010NCopy
Manufacturer Standard Lead Time5 weeks
Order Code4240760
Product RangeSIMM Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSIMM Series
SVHCLead (21-Jan-2025)
Product Overview
84154010N is a GN4 series, panel mount – 4 channel, solid state relay. It is designed to be used in almost any application, offering a very long life expectancy and is easy to install, easy to use, robust, and multipurpose. It is recognized by cRUus, and UKCA.
- No cover, zero cross switching type
- 25A rated output current
- 4V to 32V control voltage, new generation
- Operating voltage range from 24V to 280V
- 5mArms minimum load current
- 10.8pF maximum capacitance (input/output)
- Ambient operating temperature range from -40°C to 80°C
- Input status indicator LED-red
- UL94 V-0 housing material
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Quick Connect
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
Lead (21-Jan-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SIMM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09