Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23026A1004B201Copy
Order Code1175001
Product RangeP1/V23026 Series
Also Known AsV23026A1004B201
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23026A1004B201Copy
Order Code1175001
Product RangeP1/V23026 Series
Also Known AsV23026A1004B201
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeP1/V23026 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC150V
Contact Voltage VDC125V
Contact MaterialNickel Palladium
Coil Resistance4.5kohm
SVHCNo SVHC (17-Jan-2023)
Alternatives for V23026A1004B201
4 Products Found
Product Overview
The V23026-A1004-B201 is a Signal Relay with DC coil. This P1-series signal relay has 1-form-C SPDT (1CO) gold-rhodium covered palladium nickel bifurcated contact. Typical applications such as automotive equipment, CAN bus, immobilizer, office equipment, measurement/control equipment, medical equipment and safety equipment.
- Directly triggerable with TTL standard modules as ALS, HCT & ACT
- Slim line 13.5 x 7.85mm
- Switching current 1 A
- Bifurcated 1 form C (CO) contact
- Immersion cleanable
- Monostable
- High sensitivity results in low nominal power consumption, 65 to 130mW
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical, Medical, Safety
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
125V
Coil Resistance
4.5kohm
Contact Configuration
SPDT
Product Range
P1/V23026 Series
Coil Type
Non Latching
Contact Voltage VAC
150V
Contact Material
Nickel Palladium
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002367